-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 32MX1, PDSO16, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL032P0XMFA000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL032P0XMFA000
Infineon Technologies AG
Flash, 32MX1, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 104 MHz | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for S25FL032P0XMFA000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL032P0XMFA000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL032P0XMFV000 | 4K X 16 FLASH 3V PROM, PDSO16, SOP-16 | Cypress Semiconductor | S25FL032P0XMFA000 vs S25FL032P0XMFV000 |
S25FL032P0XMFA003 | Flash, 32MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL032P0XMFA000 vs S25FL032P0XMFA003 |
S25FL032P0XMFA001 | Flash, 32MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL032P0XMFA000 vs S25FL032P0XMFA001 |
S25FL032P0XMFB000 | Flash, 32MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL032P0XMFA000 vs S25FL032P0XMFB000 |
S25FL032P0XMFI001 | Flash, 4KX16, PDSO16, SOP-16 | Cypress Semiconductor | S25FL032P0XMFA000 vs S25FL032P0XMFI001 |
S25FL032P0XMFV001 | 4K X 16 FLASH 3V PROM, PDSO16, SOP-16 | Cypress Semiconductor | S25FL032P0XMFA000 vs S25FL032P0XMFV001 |
S25FL032P0XMFA000 | Flash, 32MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL032P0XMFA000 vs S25FL032P0XMFA000 |
S25FL032P0XMFV003 | 4K X 16 FLASH 3V PROM, PDSO16, SOP-16 | Cypress Semiconductor | S25FL032P0XMFA000 vs S25FL032P0XMFV003 |