There are no models available for this part yet.
Overview of S202031MS02DB by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for S202031MS02DB by C&K
Part Data Attributes for S202031MS02DB by C&K
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Angle
|
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.335 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
SLIDE
|
Body Breadth
|
13.462 mm
|
Body Color
|
BLACK
|
Body Height
|
7.112 mm
|
Body Length or Diameter
|
22.987 mm
|
Center Contact Material
|
COPPER
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (AC) Max Power Rating R Load
|
0.4VA@20VAC
|
Contact Resistance
|
0.01 mΩ
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
COPPER
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
NYLON
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
1
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Hole Count
|
6
|
Surface Mount
|
NO
|
Switch Function
|
DPDT
|
Terminal Finish
|
Gold/Nickel (Au/Ni)
|
Terminal Length
|
0.25 inch
|
Terminal Material
|
COPPER
|
Termination Type
|
SOLDER
|
Alternate Parts for S202031MS02DB
This table gives cross-reference parts and alternative options found for S202031MS02DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S202031MS02DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S202032MS02NBE | SLIDE SWITCH,STRAIGHT,DPDT,1,PC TAIL TERMINAL,6 | C&K | S202031MS02DB vs S202032MS02NBE |
L202021MA04BE | SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | S202031MS02DB vs L202021MA04BE |
L202021SS12BE | SLIDE SWITCH | C&K | S202031MS02DB vs L202021SS12BE |
L202021MS12B | SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | S202031MS02DB vs L202021MS12B |
S202032MS02DBE | SLIDE SWITCH,STRAIGHT,DPDT,1,PC TAIL TERMINAL,6 | C&K | S202031MS02DB vs S202032MS02DBE |
S202031MS02MBE | SLIDE SWITCH,STRAIGHT,DPDT,1,PC TAIL TERMINAL,6 | C&K | S202031MS02DB vs S202031MS02MBE |
L202021SS10BE | SLIDE SWITCH | C&K | S202031MS02DB vs L202021SS10BE |
L202021MS02BE | SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | S202031MS02DB vs L202021MS02BE |
L202021MS10BE | SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | S202031MS02DB vs L202021MS10BE |
L202021MS02B | SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | S202031MS02DB vs L202021MS02B |