Part Details for S202031MS02MBE by C&K
Overview of S202031MS02MBE by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S202031MS02MBE
S202031MS02MBE CAD Models
S202031MS02MBE Part Data Attributes
|
S202031MS02MBE
C&K
Buy Now
Datasheet
|
Compare Parts:
S202031MS02MBE
C&K
SLIDE SWITCH,STRAIGHT,DPDT,1,PC TAIL TERMINAL,6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.335 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 13.462 mm | |
Body Color | BLACK | |
Body Height | 7.112 mm | |
Body Length or Diameter | 22.987 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |
Alternate Parts for S202031MS02MBE
This table gives cross-reference parts and alternative options found for S202031MS02MBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S202031MS02MBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S202032MS02MB | SLIDE SWITCH,STRAIGHT,DPDT,1,PC TAIL TERMINAL,6 | C&K | S202031MS02MBE vs S202032MS02MB |
L202021MS10BE | SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | S202031MS02MBE vs L202021MS10BE |
S202032MS02DB | SLIDE SWITCH,STRAIGHT,DPDT,1,PC TAIL TERMINAL,6 | C&K | S202031MS02MBE vs S202032MS02DB |
L202021MS12B | SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | S202031MS02MBE vs L202021MS12B |
L202021SS12BE | SLIDE SWITCH | C&K | S202031MS02MBE vs L202021SS12BE |
S202032MS02MBE | SLIDE SWITCH,STRAIGHT,DPDT,1,PC TAIL TERMINAL,6 | C&K | S202031MS02MBE vs S202032MS02MBE |
L202021SS02BE | SLIDE SWITCH | C&K | S202031MS02MBE vs L202021SS02BE |
L202021MS10B | SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | S202031MS02MBE vs L202021MS10B |
L202021SS10BE | SLIDE SWITCH | C&K | S202031MS02MBE vs L202021SS10BE |
L202021MS02BE | SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | S202031MS02MBE vs L202021MS02BE |