Part Details for L202021MS02B by C&K
Overview of L202021MS02B by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L202021MS02B
L202021MS02B CAD Models
L202021MS02B Part Data Attributes
|
L202021MS02B
C&K
Buy Now
Datasheet
|
Compare Parts:
L202021MS02B
C&K
SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.335 inch | |
Actuator Material | NYLON | |
Actuator Type | HIGH TYPE | |
Body Breadth | 10.79 mm | |
Body Color | BLACK | |
Body Height | 7.32 mm | |
Body Length or Diameter | 19.3 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.226 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for L202021MS02B
This table gives cross-reference parts and alternative options found for L202021MS02B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L202021MS02B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S202032MS02MB | C&K | Check for Price | SLIDE SWITCH,STRAIGHT,DPDT,1,PC TAIL TERMINAL,6 | L202021MS02B vs S202032MS02MB |
L202021MS10BE | C&K | Check for Price | SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | L202021MS02B vs L202021MS10BE |
S202032MS02DB | C&K | Check for Price | SLIDE SWITCH,STRAIGHT,DPDT,1,PC TAIL TERMINAL,6 | L202021MS02B vs S202032MS02DB |
L202021MS12B | C&K | Check for Price | SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | L202021MS02B vs L202021MS12B |
L202021SS12BE | C&K | Check for Price | SLIDE SWITCH | L202021MS02B vs L202021SS12BE |
S202032MS02MBE | C&K | Check for Price | SLIDE SWITCH,STRAIGHT,DPDT,1,PC TAIL TERMINAL,6 | L202021MS02B vs S202032MS02MBE |
L202021SS02BE | C&K | Check for Price | SLIDE SWITCH | L202021MS02B vs L202021SS02BE |
L202021MS10B | C&K | Check for Price | SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | L202021MS02B vs L202021MS10B |
L202021SS10BE | C&K | Check for Price | SLIDE SWITCH | L202021MS02B vs L202021SS10BE |
L202021MS02BE | C&K | Check for Price | SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | L202021MS02B vs L202021MS02BE |