Datasheets
RTT258450FE4 by: Ralec

Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Part Details for RTT258450FE4 by Ralec

Overview of RTT258450FE4 by Ralec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RTT258450FE4

RTT258450FE4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTT258450FE4 Part Data Attributes

RTT258450FE4 Ralec
Buy Now Datasheet
Compare Parts:
RTT258450FE4 Ralec Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RALEC ELECTRONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, Plastic, 13 Inch
Rated Power Dissipation (P) 1 W
Resistance 845 Ω
Resistor Type FIXED RESISTOR
Series RTT
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RTT258450FE4

This table gives cross-reference parts and alternative options found for RTT258450FE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT258450FE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
25121WF8450C5 Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RTT258450FE4 vs 25121WF8450C5
RK73H3ALTE8450F Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RTT258450FE4 vs RK73H3ALTE8450F
CQ121WF8450T4E Fixed Resistor, 1W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RTT258450FE4 vs CQ121WF8450T4E
RC2512FK-07845RP Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RTT258450FE4 vs RC2512FK-07845RP
RCS6432F8450AS Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Samsung Electro-Mechanics RTT258450FE4 vs RCS6432F8450AS
ERJ1TNF8450U Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Panasonic Electronic Components RTT258450FE4 vs ERJ1TNF8450U
25121WF8450T2 Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RTT258450FE4 vs 25121WF8450T2
FCF25FS8450 Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RTT258450FE4 vs FCF25FS8450
FCF25FX-8450 Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RTT258450FE4 vs FCF25FX-8450
25121WF8450BC Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RTT258450FE4 vs 25121WF8450BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT258450FE4 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT258450FE4 by Ralec

Select Manufacturer
Which Manufacturer of RTT258450FE4 would you like to use for your alert(s)?
  • Please alert me when RTT258450FE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT258450FE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT258450FE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT258450FE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT258450FE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT258450FE4 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: