Part Details for 25121WF8450BC by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF8450BC by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WF8450BC
25121WF8450BC CAD Models
25121WF8450BC Part Data Attributes
|
25121WF8450BC
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WF8450BC
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2512(1W,F TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 25121WF8450BC
This table gives cross-reference parts and alternative options found for 25121WF8450BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF8450BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF8450C5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF8450BC vs 25121WF8450C5 |
RK73H3ALTE8450F | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF8450BC vs RK73H3ALTE8450F |
CQ121WF8450T4E | Fixed Resistor, 1W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF8450BC vs CQ121WF8450T4E |
RC2512FK-07845RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 25121WF8450BC vs RC2512FK-07845RP |
RCS6432F8450AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | 25121WF8450BC vs RCS6432F8450AS |
ERJ1TNF8450U | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | 25121WF8450BC vs ERJ1TNF8450U |
25121WF8450T2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF8450BC vs 25121WF8450T2 |
FCF25FS8450 | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 25121WF8450BC vs FCF25FS8450 |
FCF25FX-8450 | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 25121WF8450BC vs FCF25FX-8450 |
25121WF8450T5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF8450BC vs 25121WF8450T5 |