Part Details for RK73H3ALTE8450F by KOA Speer Electronics Inc
Overview of RK73H3ALTE8450F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALTE8450F
RK73H3ALTE8450F CAD Models
RK73H3ALTE8450F Part Data Attributes
|
RK73H3ALTE8450F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTE8450F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTE8450F
This table gives cross-reference parts and alternative options found for RK73H3ALTE8450F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTE8450F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF8450C5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTE8450F vs 25121WF8450C5 |
CQ121WF8450T4E | Fixed Resistor, 1W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTE8450F vs CQ121WF8450T4E |
RC2512FK-07845RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ALTE8450F vs RC2512FK-07845RP |
RCS6432F8450AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RK73H3ALTE8450F vs RCS6432F8450AS |
ERJ1TNF8450U | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73H3ALTE8450F vs ERJ1TNF8450U |
25121WF8450T2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTE8450F vs 25121WF8450T2 |
FCF25FS8450 | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ALTE8450F vs FCF25FS8450 |
FCF25FX-8450 | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ALTE8450F vs FCF25FX-8450 |
25121WF8450BC | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTE8450F vs 25121WF8450BC |
25121WF8450T5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTE8450F vs 25121WF8450T5 |