Part Details for RTL8019AS by Realtek Semiconductor
Overview of RTL8019AS by Realtek Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTL8019AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$6.7200 | Buy Now |
|
Quest Components | LAN Node Controller, 100 Pin, QFP | 1 |
|
$6.7000 / $10.0500 | Buy Now |
|
Quest Components | LAN Node Controller, 100 Pin, QFP | 1 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | LAN Node Controller, 100 Pin, QFP | 7 |
|
$7.0400 / $9.6000 | Buy Now |
|
Quest Components | LAN Node Controller, 100 Pin, QFP | 17 |
|
$6.7000 / $10.0500 | Buy Now |
DISTI #
RTL8019AS
|
TME | IC: Ethernet controller, QFP100, 0÷7VDC Min Qty: 1 | 394 |
|
$6.7200 / $9.6000 | Buy Now |
|
ComSIT USA | REALTEK FULL-DUPLEX ETHERNET CONTROLLER WITH PLUG AND PLAY FUNCTION Ethernet Transceiver, PQFP100 RoHS: Not Compliant | Europe - 205 |
|
RFQ | |
|
Win Source Electronics | 13046 |
|
$4.7110 / $7.0660 | Buy Now |
Part Details for RTL8019AS
RTL8019AS CAD Models
RTL8019AS Part Data Attributes:
|
RTL8019AS
Realtek Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTL8019AS
Realtek Semiconductor
Ethernet Transceiver, PQFP100, 14 X 20 MM, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | REALTEK SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.75X.99 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for RTL8019AS
This table gives cross-reference parts and alternative options found for RTL8019AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTL8019AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83910AN | DATACOM, ETHERNET TRANSCEIVER, PDIP24, DIP-24 | Texas Instruments | RTL8019AS vs DP83910AN |
TCAN1043HGDMTRQ1 | Automotive 70-V bus-fault-protected CAN FD transceiver with wake input and 5-Mbps flexible data-rate 14-VSON -55 to 125 | Texas Instruments | RTL8019AS vs TCAN1043HGDMTRQ1 |
TCAN1043HGDQ1 | Automotive 70-V bus-fault-protected CAN FD transceiver with wake input and 5-Mbps flexible data-rate 14-SOIC -55 to 125 | Texas Instruments | RTL8019AS vs TCAN1043HGDQ1 |
AM79C984AJC | Ethernet Transceiver, CMOS, PQCC84, PLASTIC, LCC-84 | AMD | RTL8019AS vs AM79C984AJC |
NQ83C94 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC28, | LSI Corporation | RTL8019AS vs NQ83C94 |
MLX80001KLQD | Ethernet Transceiver, 5 X 5 MM, ROHS COMPLIANT, MLPQ-20 | Melexis Microelectronic Integrated Systems | RTL8019AS vs MLX80001KLQD |
MC68835FA | DATACOM, ETHERNET TRANSCEIVER, PQFP64, 10 X 10 MM, POWER, PLASTIC, TQFP-64 | Motorola Mobility LLC | RTL8019AS vs MC68835FA |
MDQ-001M | DATACOM, ETHERNET TRANSCEIVER, DMA14, MODULE-14 | Halo Electronics Inc | RTL8019AS vs MDQ-001M |
AM79C982-8JCT | Ethernet Transceiver, PQCC84, PLASTIC, LCC-84 | AMD | RTL8019AS vs AM79C982-8JCT |
NQ83C96 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC28, | LSI Corporation | RTL8019AS vs NQ83C96 |