RTL8019AS
vs
TCAN1043HGDQ1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
REALTEK SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Pin Count
100
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PQFP-G100
R-PDSO-G14
Length
20 mm
8.65 mm
Number of Functions
1
1
Number of Terminals
100
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
SOP
Package Equivalence Code
QFP100,.75X.99
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
3.3 mm
1.75 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
14 mm
3.9 mm
Base Number Matches
3
2
Pbfree Code
Yes
Package Description
SOP,
ECCN Code
EAR99
Date Of Intro
2017-11-05
Samacsys Manufacturer
Texas Instruments
Data Rate
5000 Mbps
JESD-609 Code
e4
Moisture Sensitivity Level
1
Number of Channels
1
Number of Transceivers
1
Screening Level
AEC-Q100
Supply Current-Max
110 mA
Terminal Finish
NICKEL PALLADIUM GOLD
Compare RTL8019AS with alternatives
Compare TCAN1043HGDQ1 with alternatives