Part Details for AM79C984AJC by AMD
Overview of AM79C984AJC by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM79C984AJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LAN HUB CONTROLLER, 84 Pin, PLCC | 1367 |
|
$3.1500 / $9.0000 | Buy Now |
|
Quest Components | LAN HUB CONTROLLER, 84 Pin, PLCC | 24 |
|
$16.6500 / $20.2500 | Buy Now |
|
Quest Components | LAN HUB CONTROLLER, 84 Pin, PLCC | 25 |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for AM79C984AJC
AM79C984AJC CAD Models
AM79C984AJC Part Data Attributes:
|
AM79C984AJC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79C984AJC
AMD
Ethernet Transceiver, CMOS, PQCC84, PLASTIC, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.2862 mm | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.2862 mm |
Alternate Parts for AM79C984AJC
This table gives cross-reference parts and alternative options found for AM79C984AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79C984AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA6562-GBQW1 | Ethernet Transceiver | Microchip Technology Inc | AM79C984AJC vs ATA6562-GBQW1 |
RCC611KR | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP100, 20 X 14 MM, MQFP-100 | Fairchild Semiconductor Corporation | AM79C984AJC vs RCC611KR |
TM1250FCA1 | Ethernet Transceiver, Hybrid, 0.760 X 0.610 INCH, 0.125 INCH HEIGHT, GULLWING, FP-28 | Pulse Electronics Corporation | AM79C984AJC vs TM1250FCA1 |
MDQ-001M | DATACOM, ETHERNET TRANSCEIVER, DMA14, MODULE-14 | Halo Electronics Inc | AM79C984AJC vs MDQ-001M |
MD-002M | DATACOM, ETHERNET TRANSCEIVER, DMA14, MODULE-14 | Halo Electronics Inc | AM79C984AJC vs MD-002M |
MC68835FA | DATACOM, ETHERNET TRANSCEIVER, PQFP64, 10 X 10 MM, POWER, PLASTIC, TQFP-64 | Motorola Mobility LLC | AM79C984AJC vs MC68835FA |
MLX80001KLQD | Ethernet Transceiver, 5 X 5 MM, ROHS COMPLIANT, MLPQ-20 | Melexis Microelectronic Integrated Systems | AM79C984AJC vs MLX80001KLQD |
TH8080KDC-AAA-000-TU | Ethernet Transceiver, PDSO8, 0.150 INCH, SOIC-8 | Melexis Microelectronic Integrated Systems | AM79C984AJC vs TH8080KDC-AAA-000-TU |
ML4654CQ | Ethernet Transceiver, 1-Trnsvr, PQCC28, PLASTIC, LCC-28 | RF Micro Devices Inc | AM79C984AJC vs ML4654CQ |
T7213 | Ethernet Transceiver, CMOS, PDIP28, | LSI Corporation | AM79C984AJC vs T7213 |