Part Details for RTA02-4D301JP2 by MERITEK Electronics Corporation
Overview of RTA02-4D301JP2 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTA02-4D301JP2
RTA02-4D301JP2 CAD Models
RTA02-4D301JP2 Part Data Attributes
|
RTA02-4D301JP2
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RTA02-4D301JP2
MERITEK Electronics Corporation
Array/Network Resistor, Isolated, 0.0625W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RTA02-4D301JP2
This table gives cross-reference parts and alternative options found for RTA02-4D301JP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA02-4D301JP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSN2BJ301V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | RTA02-4D301JP2 vs TSN2BJ301V |
RP104PJ301AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 300ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0804, | Samsung Electro-Mechanics | RTA02-4D301JP2 vs RP104PJ301AS |
CRN24301J | Array/Network Resistor, Isolated, 0.0625W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | TY-OHM Electronic Works Co Ltd | RTA02-4D301JP2 vs CRN24301J |
RAV104D3005%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | SEI Stackpole Electronics Inc | RTA02-4D301JP2 vs RAV104D3005%R |
ACN1E4GTP0J301LF | Array/Network Resistor, 0.25W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | RTA02-4D301JP2 vs ACN1E4GTP0J301LF |
RTA02-4D301JP3 | Array/Network Resistor, Isolated, 0.0625W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | RTA02-4D301JP2 vs RTA02-4D301JP3 |
MNR04MRAPJ301 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ROHM Semiconductor | RTA02-4D301JP2 vs MNR04MRAPJ301 |
RTA02-4D301JTP | Array/Network Resistor, Isolated, 0.0625W, 300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA02-4D301JP2 vs RTA02-4D301JTP |
RAVF104D3005%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTA02-4D301JP2 vs RAVF104D3005%R |
RTA02-4D301J | Array/Network Resistor, 0.0625W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | RTA02-4D301JP2 vs RTA02-4D301J |