Part Details for MNR04MRAPJ301 by ROHM Semiconductor
Overview of MNR04MRAPJ301 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MNR04MRAPJ301
MNR04MRAPJ301 CAD Models
MNR04MRAPJ301 Part Data Attributes
|
MNR04MRAPJ301
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MNR04MRAPJ301
ROHM Semiconductor
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for MNR04MRAPJ301
This table gives cross-reference parts and alternative options found for MNR04MRAPJ301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR04MRAPJ301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSN2BJ301V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | MNR04MRAPJ301 vs TSN2BJ301V |
RP104PJ301AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 300ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0804, | Samsung Electro-Mechanics | MNR04MRAPJ301 vs RP104PJ301AS |
CRN24301J | Array/Network Resistor, Isolated, 0.0625W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | TY-OHM Electronic Works Co Ltd | MNR04MRAPJ301 vs CRN24301J |
RAV104D3005%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | SEI Stackpole Electronics Inc | MNR04MRAPJ301 vs RAV104D3005%R |
ACN1E4GTP0J301LF | Array/Network Resistor, 0.25W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | MNR04MRAPJ301 vs ACN1E4GTP0J301LF |
RTA02-4D301JP2 | Array/Network Resistor, Isolated, 0.0625W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | MNR04MRAPJ301 vs RTA02-4D301JP2 |
RTA02-4D301JP3 | Array/Network Resistor, Isolated, 0.0625W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | MNR04MRAPJ301 vs RTA02-4D301JP3 |
RTA02-4D301JTP | Array/Network Resistor, Isolated, 0.0625W, 300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MNR04MRAPJ301 vs RTA02-4D301JTP |
RAVF104D3005%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MNR04MRAPJ301 vs RAVF104D3005%R |
RTA02-4D301J | Array/Network Resistor, 0.0625W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | MNR04MRAPJ301 vs RTA02-4D301J |