Part Details for QRA022CJ300RQ10 by Ever Ohms Technology Co Ltd
Overview of QRA022CJ300RQ10 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QRA022CJ300RQ10
QRA022CJ300RQ10 CAD Models
QRA022CJ300RQ10 Part Data Attributes
|
QRA022CJ300RQ10
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QRA022CJ300RQ10
Ever Ohms Technology Co Ltd
Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Reference Standard | AEC-Q200 | |
Resistance | 300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0404 | |
Technology | RUTHENIUM OXIDE | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for QRA022CJ300RQ10
This table gives cross-reference parts and alternative options found for QRA022CJ300RQ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QRA022CJ300RQ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSN2BJ301V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | QRA022CJ300RQ10 vs TSN2BJ301V |
RP104PJ301AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 300ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0804, | Samsung Electro-Mechanics | QRA022CJ300RQ10 vs RP104PJ301AS |
CRN24301J | Array/Network Resistor, Isolated, 0.0625W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | TY-OHM Electronic Works Co Ltd | QRA022CJ300RQ10 vs CRN24301J |
RAV104D3005%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | SEI Stackpole Electronics Inc | QRA022CJ300RQ10 vs RAV104D3005%R |
ACN1E4GTP0J301LF | Array/Network Resistor, 0.25W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | QRA022CJ300RQ10 vs ACN1E4GTP0J301LF |
RTA02-4D301JP2 | Array/Network Resistor, Isolated, 0.0625W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | QRA022CJ300RQ10 vs RTA02-4D301JP2 |
RTA02-4D301JP3 | Array/Network Resistor, Isolated, 0.0625W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | QRA022CJ300RQ10 vs RTA02-4D301JP3 |
MNR04MRAPJ301 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ROHM Semiconductor | QRA022CJ300RQ10 vs MNR04MRAPJ301 |
RTA02-4D301JTP | Array/Network Resistor, Isolated, 0.0625W, 300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | QRA022CJ300RQ10 vs RTA02-4D301JTP |
RAVF104D3005%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | QRA022CJ300RQ10 vs RAVF104D3005%R |