Part Details for RT314024F by TE Connectivity
Overview of RT314024F by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT314024F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K7606
|
Newark | Relay, Spdt, 250Vac, 16A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:16A, Product Range:Power Pcb Relay Rt1 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity RT314024F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 205 |
|
$3.5900 / $5.4400 | Buy Now |
DISTI #
PB960-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 1 Lead time: 17 Weeks Container: Box |
10582 In Stock |
|
$3.2239 / $5.5300 | Buy Now |
DISTI #
36K7606
|
Avnet Americas | Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 36K7606) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 4 Days Container: Bulk | 205 Partner Stock |
|
$4.3300 / $6.4900 | Buy Now |
DISTI #
2-1393237-3
|
Avnet Americas | Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole - Rail/Tube (Alt: 2-1393237-3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.8272 / $3.1920 | Buy Now |
DISTI #
655-RT314024F
|
Mouser Electronics | General Purpose Relays SPDT 1 C/O 16 A 24VDC RoHS: Compliant | 496 |
|
$3.1000 / $5.5200 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT RoHS: Compliant |
3221 In Stock |
|
$2.2900 / $3.1200 | Buy Now |
DISTI #
70325333
|
Verical | Power Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2220 | Americas - 1780 |
|
$3.6498 / $4.1325 | Buy Now |
DISTI #
16508037
|
Verical | Power Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 1420 |
|
$3.1700 / $3.5600 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 240 |
|
$1.4559 / $3.3600 | Buy Now |
Part Details for RT314024F
RT314024F CAD Models
RT314024F Part Data Attributes:
|
RT314024F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT314024F
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 16A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 56 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 16A@277VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@24VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
Alternate Parts for RT314024F
This table gives cross-reference parts and alternative options found for RT314024F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT314024F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1393238-8 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RT314024F vs 6-1393238-8 |
1-1415540-7 | Power/Signal Relay | TE Connectivity | RT314024F vs 1-1415540-7 |
G2RL-14-24VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT314024F vs G2RL-14-24VDC |
G2RL-1-E-DC24 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 16A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT314024F vs G2RL-1-E-DC24 |
G8P-1CP-DC24 | Power/Signal Relay, SPDT, Momentary, 0.036A (Coil), 24VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | RT314024F vs G8P-1CP-DC24 |
G8P-1CTP-DC24 | Power/Signal Relay, SPDT, Momentary, 0.036A (Coil), 24VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | RT314024F vs G8P-1CTP-DC24 |
G2RL-14-E-24VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT314024F vs G2RL-14-E-24VDC |
G8P-1CP24VDC | Power/Signal Relay | OMRON Corporation | RT314024F vs G8P-1CP24VDC |
G8P-1C4TP-DC24 | Power/Signal Relay, SPDT, Momentary, 0.036A (Coil), 24VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | RT314024F vs G8P-1C4TP-DC24 |
G8P-1C2T-F-DC24 | Power/Signal Relay, SPDT, Momentary, 0.036A (Coil), 24VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | RT314024F vs G8P-1C2T-F-DC24 |