Part Details for G8P-1CP24VDC by OMRON Corporation
Overview of G8P-1CP24VDC by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G8P-1CP24VDC
G8P-1CP24VDC CAD Models
G8P-1CP24VDC Part Data Attributes:
Alternate Parts for G8P-1CP24VDC
This table gives cross-reference parts and alternative options found for G8P-1CP24VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G8P-1CP24VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G8P-1CP-DC24 | Power/Signal Relay, SPDT, Momentary, 0.036A (Coil), 24VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | G8P-1CP24VDC vs G8P-1CP-DC24 |