Filter Your Search
1 - 2 of 2 results
|
RT314024F
TE Connectivity
|
$2.8929 | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 16 A | 400 V | 24 V | 16 A | 30000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 4000VA@400VAC | 16A@277VAC | 16A@24VDC | 5000 Vrms | 1000 Vrms | Random | 15 ms | 6 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 1 FORM C | FLUX FREE SEALED | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.50 | TE Connectivity | ||
|
RT314024F
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 400 mW | 1.44 kΩ | 16 A | 277 V | 24 V | 16 A | 30000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 16A@277VAC | 16A@24VDC | 15 ms | 6 ms | UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | FLUX FREE SEALED | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm X 12.7mm X 15.7mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.50 | TE Connectivity |