RT1210BRE0712R0
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210,

Overview of RT1210BRE0712R0 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT1210BRE0712R0 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT1210BRE0712R0 by YAGEO Corporation

RT1210BRE0712R0
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
125 °C
Resistance
12 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RT1210BRE0712R0
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210,
    VS

Alternate Parts for RT1210BRE0712R0

This table gives cross-reference parts and alternative options found for RT1210BRE0712R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210BRE0712R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT1210BRE1012R0 Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210 YAGEO Corporation RT1210BRE0712R0 vs RT1210BRE1012R0
PRC1210TTC5012R+/-0.1% Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, Precision Resistive Products Inc RT1210BRE0712R0 vs PRC1210TTC5012R+/-0.1%
RP73G2E12RBTDF Fixed Resistor, Thin Film, 0.3W, 12ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 TE Connectivity RT1210BRE0712R0 vs RP73G2E12RBTDF
AR13ABDO0120 Fixed Resistor, Thin Film, 0.3333W, 12ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RT1210BRE0712R0 vs AR13ABDO0120
RP73G2E12RATDF Fixed Resistor, Thin Film, 0.3W, 12ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 TE Connectivity RT1210BRE0712R0 vs RP73G2E12RATDF
WF10T12R0BTLQ Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RT1210BRE0712R0 vs WF10T12R0BTLQ
SF10T12R0ATL Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RT1210BRE0712R0 vs SF10T12R0ATL
RNCF1210ATC12R0 Fixed Resistor, Thin Film, 0.33W, 12ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc RT1210BRE0712R0 vs RNCF1210ATC12R0
AR13ATDO0120N Fixed Resistor, Thin Film, 0.333W, 12ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, Viking Tech Corp RT1210BRE0712R0 vs AR13ATDO0120N
SF10T12R0BTL Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RT1210BRE0712R0 vs SF10T12R0BTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT1210BRE0712R0 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT1210BRE0712R0 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT1210BRE0712R0 would you like to use for your alert(s)?
  • Please alert me when RT1210BRE0712R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT1210BRE0712R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT1210BRE0712R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT1210BRE0712R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT1210BRE0712R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT1210BRE0712R0 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: