Part Details for RP73G2E12RATDF by TE Connectivity
Overview of RP73G2E12RATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2E12RATDF
RP73G2E12RATDF CAD Models
RP73G2E12RATDF Part Data Attributes
|
RP73G2E12RATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2E12RATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 12ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2E12RATDF
This table gives cross-reference parts and alternative options found for RP73G2E12RATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2E12RATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10T12R0BTLQ | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E12RATDF vs WF10T12R0BTLQ |
SF10T12R0ATL | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E12RATDF vs SF10T12R0ATL |
SF10T12R0BTL | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E12RATDF vs SF10T12R0BTL |
RTX1212R0BETP | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RP73G2E12RATDF vs RTX1212R0BETP |
SF10T12R0AALQ | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E12RATDF vs SF10T12R0AALQ |
RP73G2E12RATDG | Fixed Resistor, Thin Film, 0.3W, 12ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73G2E12RATDF vs RP73G2E12RATDG |
RP73G2E12RATD | Fixed Resistor, Thin Film, 0.33W, 12ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73G2E12RATDF vs RP73G2E12RATD |
RTW30E1210A12R0-RG70 | Fixed Resistor, Thin Film, 0.333W, 12ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73G2E12RATDF vs RTW30E1210A12R0-RG70 |
RP73G2E12RBTD | Fixed Resistor, Thin Film, 0.33W, 12ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73G2E12RATDF vs RP73G2E12RBTD |
RTX1212R0BEP2 | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RP73G2E12RATDF vs RTX1212R0BEP2 |