Part Details for SF10T12R0BTL by Walsin Technology Corporation
Overview of SF10T12R0BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10T12R0BTL
SF10T12R0BTL CAD Models
SF10T12R0BTL Part Data Attributes
|
SF10T12R0BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10T12R0BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF10T12R0BTL
This table gives cross-reference parts and alternative options found for SF10T12R0BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10T12R0BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10T12R0BTLQ | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10T12R0BTL vs WF10T12R0BTLQ |
SF10T12R0ATL | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10T12R0BTL vs SF10T12R0ATL |
RTX1212R0BETP | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | SF10T12R0BTL vs RTX1212R0BETP |
RP73G2E12RATDF | Fixed Resistor, Thin Film, 0.3W, 12ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10T12R0BTL vs RP73G2E12RATDF |
SF10T12R0AALQ | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10T12R0BTL vs SF10T12R0AALQ |
RP73G2E12RATDG | Fixed Resistor, Thin Film, 0.3W, 12ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10T12R0BTL vs RP73G2E12RATDG |
RP73G2E12RATD | Fixed Resistor, Thin Film, 0.33W, 12ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10T12R0BTL vs RP73G2E12RATD |
RTW30E1210A12R0-RG70 | Fixed Resistor, Thin Film, 0.333W, 12ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | SF10T12R0BTL vs RTW30E1210A12R0-RG70 |
RP73G2E12RBTD | Fixed Resistor, Thin Film, 0.33W, 12ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10T12R0BTL vs RP73G2E12RBTD |
RTX1212R0BEP2 | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | SF10T12R0BTL vs RTX1212R0BEP2 |