Part Details for RT0603FRE10200RL by YAGEO Corporation
Overview of RT0603FRE10200RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE10200RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603FRE10200RLCT-ND
|
DigiKey | RES 200 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9990 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RT0603FRE10200RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 200Ohm 1% Paper T/R - Tape and Reel (Alt: RT0603FRE10200RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
603-RT0603FRE10200RL
|
Mouser Electronics | Thin Film Resistors - SMD 200 ohm 1% 50 ppm Thin Film RoHS: Compliant | 20086 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0024 | Buy Now |
DISTI #
RT0603FRE10200RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 200Ohm 1% Paper T/R - Tape and Reel (Alt: RT0603FRE10200RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 200 Ohms 1% 1/10W 50PPM SMT | 0 |
|
$0.0071 / $0.0092 | RFQ |
Part Details for RT0603FRE10200RL
RT0603FRE10200RL CAD Models
RT0603FRE10200RL Part Data Attributes:
|
RT0603FRE10200RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE10200RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE10200RL
This table gives cross-reference parts and alternative options found for RT0603FRE10200RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE10200RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS06FTS2000 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RT0603FRE10200RL vs RBS06FTS2000 |
TP0350F2000R5E | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE10200RL vs TP0350F2000R5E |
P0603H2000FBT | Fixed Resistor, Thin Film, 0.125W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE10200RL vs P0603H2000FBT |
239040372001L | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603FRE10200RL vs 239040372001L |
RTX032000FEP3 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE10200RL vs RTX032000FEP3 |
RTX032000FEP2 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE10200RL vs RTX032000FEP2 |
RTX032000FEP4 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE10200RL vs RTX032000FEP4 |
TP0350F2000TCE | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE10200RL vs TP0350F2000TCE |
P0603H2000FNTE | Fixed Resistor, Thin Film, 0.125W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE10200RL vs P0603H2000FNTE |
RBP06FTS2000 | Fixed Resistor, Thin Film, 0.125W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRE10200RL vs RBP06FTS2000 |