Part Details for RBS06FTS2000 by TA-I Technology Co Ltd
Overview of RBS06FTS2000 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS06FTS2000
RBS06FTS2000 CAD Models
RBS06FTS2000 Part Data Attributes
|
RBS06FTS2000
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS06FTS2000
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS06(F TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RBS06FTS2000
This table gives cross-reference parts and alternative options found for RBS06FTS2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS06FTS2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0350F2000T5E | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RBS06FTS2000 vs TP0350F2000T5E |
BLU0603ER-2000-FB50Q | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBS06FTS2000 vs BLU0603ER-2000-FB50Q |
RN731JTTDD2000F50 | Fixed Resistor, Thin Film, 0.063W, 200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS06FTS2000 vs RN731JTTDD2000F50 |
CAR0603200OHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RBS06FTS2000 vs CAR0603200OHMS1%50PPMHP |
P0603H2000FBT | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 200 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | RBS06FTS2000 vs P0603H2000FBT |
RT0603FRE07200RL | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RBS06FTS2000 vs RT0603FRE07200RL |
P0603H2000FGW | Fixed Resistor, Thin Film, 0.125W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBS06FTS2000 vs P0603H2000FGW |
NTRA06HF2000DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RBS06FTS2000 vs NTRA06HF2000DTR1KQYF |
BLU0603-2000-FT50W | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBS06FTS2000 vs BLU0603-2000-FT50W |
CRT0603-FZ-2000ELF | Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RBS06FTS2000 vs CRT0603-FZ-2000ELF |