Part Details for TP0350F2000TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0350F2000TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0350F2000TCE
TP0350F2000TCE CAD Models
TP0350F2000TCE Part Data Attributes
|
TP0350F2000TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0350F2000TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TP0350F2000TCE
This table gives cross-reference parts and alternative options found for TP0350F2000TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0350F2000TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-2000-FT50Q | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TP0350F2000TCE vs BLU0603P-2000-FT50Q |
RTX032000FEP2 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | TP0350F2000TCE vs RTX032000FEP2 |
P0603H2000FBPD | Fixed Resistor, Thin Film, 0.125W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TP0350F2000TCE vs P0603H2000FBPD |
RP73G1J200RFTDF | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 200ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | TP0350F2000TCE vs RP73G1J200RFTDF |
BLU0603P-2000-FT50 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TP0350F2000TCE vs BLU0603P-2000-FT50 |
BLU0603A-2000-FT50Q | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TP0350F2000TCE vs BLU0603A-2000-FT50Q |
BLU0603M-2000-FT50W | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TP0350F2000TCE vs BLU0603M-2000-FT50W |
BLU0603ER-2000-FT50 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TP0350F2000TCE vs BLU0603ER-2000-FT50 |
BLU0603A-2000-FB50Q | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TP0350F2000TCE vs BLU0603A-2000-FB50Q |
NTRA06HF2000DTRQYF | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | TP0350F2000TCE vs NTRA06HF2000DTRQYF |