Part Details for RT0402WRE0712KL by YAGEO Corporation
Overview of RT0402WRE0712KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402WRE0712KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402WRE0712KL-ND
|
DigiKey | RES 12K OHM 0.05% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0436 | Buy Now |
DISTI #
RT0402WRE0712KL
|
Avnet Americas | Resistor Thin Film 0402 12k Ohm ±0.05% 1/16W ±50ppm/°C Molded Paper T/R - Tape and Reel (Alt: RT0402WRE0712KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0411 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0337 | Buy Now |
Part Details for RT0402WRE0712KL
RT0402WRE0712KL CAD Models
RT0402WRE0712KL Part Data Attributes
|
RT0402WRE0712KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402WRE0712KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RT0402WRE0712KL
This table gives cross-reference parts and alternative options found for RT0402WRE0712KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402WRE0712KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04Q1202BTLQ | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRE0712KL vs WF04Q1202BTLQ |
AF0402AQ1202B-T10 | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402WRE0712KL vs AF0402AQ1202B-T10 |
239040741203L | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402WRE0712KL vs 239040741203L |
RNCF0402ATC12K0 | Fixed Resistor, Thin Film, 0.063W, 12000ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRE0712KL vs RNCF0402ATC12K0 |
MF04Q1202ATL | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRE0712KL vs MF04Q1202ATL |
RNCF0402BTC12K0 | Fixed Resistor, Thin Film, 0.063W, 12000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRE0712KL vs RNCF0402BTC12K0 |
RNCF0402BKC12K0 | Fixed Resistor, Thin Film, 0.063W, 12000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRE0712KL vs RNCF0402BKC12K0 |
AMF040212K0.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 12000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402WRE0712KL vs AMF040212K0.1%50PPM/KNS |
AS0402Q1202A-T10 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402WRE0712KL vs AS0402Q1202A-T10 |
AS0402Q1202B-T10 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402WRE0712KL vs AS0402Q1202B-T10 |