Part Details for WF04Q1202BTLQ by Walsin Technology Corporation
Overview of WF04Q1202BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04Q1202BTLQ
WF04Q1202BTLQ CAD Models
WF04Q1202BTLQ Part Data Attributes
|
WF04Q1202BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04Q1202BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 12000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF04Q1202BTLQ
This table gives cross-reference parts and alternative options found for WF04Q1202BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04Q1202BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402AQ1202B-T10 | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WF04Q1202BTLQ vs AF0402AQ1202B-T10 |
239040741203L | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04Q1202BTLQ vs 239040741203L |
RNCF0402ATC12K0 | Fixed Resistor, Thin Film, 0.063W, 12000ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04Q1202BTLQ vs RNCF0402ATC12K0 |
MF04Q1202ATL | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04Q1202BTLQ vs MF04Q1202ATL |
RNCF0402BTC12K0 | Fixed Resistor, Thin Film, 0.063W, 12000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04Q1202BTLQ vs RNCF0402BTC12K0 |
RNCF0402BKC12K0 | Fixed Resistor, Thin Film, 0.063W, 12000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04Q1202BTLQ vs RNCF0402BKC12K0 |
AMF040212K0.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 12000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | WF04Q1202BTLQ vs AMF040212K0.1%50PPM/KNS |
AS0402Q1202A-T10 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WF04Q1202BTLQ vs AS0402Q1202A-T10 |
AS0402Q1202B-T10 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WF04Q1202BTLQ vs AS0402Q1202B-T10 |
RNCF0402AKC12K0 | Fixed Resistor, Thin Film, 0.063W, 12000ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04Q1202BTLQ vs RNCF0402AKC12K0 |