Part Details for MF04Q1202ATL by Walsin Technology Corporation
Overview of MF04Q1202ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF04Q1202ATL
MF04Q1202ATL CAD Models
MF04Q1202ATL Part Data Attributes
|
MF04Q1202ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MF04Q1202ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for MF04Q1202ATL
This table gives cross-reference parts and alternative options found for MF04Q1202ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF04Q1202ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0402WRE0712KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MF04Q1202ATL vs RT0402WRE0712KL |
MF04Q1202BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MF04Q1202ATL vs MF04Q1202BTL |
RNCF0402AKC12K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 12000ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MF04Q1202ATL vs RNCF0402AKC12K0 |
RT0402BRE0712KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MF04Q1202ATL vs RT0402BRE0712KL |
AS0402Q1202A-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MF04Q1202ATL vs AS0402Q1202A-T10 |
AMF040212K0.1%50PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 12000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | MF04Q1202ATL vs AMF040212K0.1%50PPM/KNP10 |
AR02BBDX1202 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MF04Q1202ATL vs AR02BBDX1202 |
RT0402BRE1012KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MF04Q1202ATL vs RT0402BRE1012KL |
NTR04A1202DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 12000ohm, 25V, 0.05% +/-Tol, -50,50ppm/Cel, 0402, | MF04Q1202ATL vs NTR04A1202DTR1KF |
AR02ABD1202 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 12000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | MF04Q1202ATL vs AR02ABD1202 |