-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 2824, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9368
|
Newark | 0,015U 500V |Kemet RSBWC2150DQ00K RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 / $0.1520 | Buy Now |
DISTI #
399-RSBWC2150DQ00KTB-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 11200 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1331 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBWC2150DQ00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBWC2150DQ00K
KEMET Corporation
Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 2824, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for RSBWC2150DQ00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBWC2150DQ00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBWC2150JA00K | Film Capacitor, | KEMET Corporation | RSBWC2150DQ00K vs SBWC2150JA00K |
RSBWC2150AA00K | Film Capacitor, Polyester, 500V, 0.015uF, 2824 | KEMET Corporation | RSBWC2150DQ00K vs RSBWC2150AA00K |
SBWC2150CK00K | Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.015uF, 2824, | KEMET Corporation | RSBWC2150DQ00K vs SBWC2150CK00K |
RSBWC2150Z300K | Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.015uF, 2824, | KEMET Corporation | RSBWC2150DQ00K vs RSBWC2150Z300K |
SBWC2150JC00K | Film Capacitor, | KEMET Corporation | RSBWC2150DQ00K vs SBWC2150JC00K |
SBWC2150AA00K | Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.015uF, 2824, | KEMET Corporation | RSBWC2150DQ00K vs SBWC2150AA00K |
RSBWC2150CK00K | Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.015uF, 2824, | KEMET Corporation | RSBWC2150DQ00K vs RSBWC2150CK00K |
RSBWC2150JC00K | Film Capacitor, | KEMET Corporation | RSBWC2150DQ00K vs RSBWC2150JC00K |
RSBWC2150JA00K | Film Capacitor, | KEMET Corporation | RSBWC2150DQ00K vs RSBWC2150JA00K |