Part Details for RSBWC2150JA00K by KEMET Corporation
Overview of RSBWC2150JA00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for RSBWC2150JA00K
RSBWC2150JA00K CAD Models
RSBWC2150JA00K Part Data Attributes
|
RSBWC2150JA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBWC2150JA00K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for RSBWC2150JA00K
This table gives cross-reference parts and alternative options found for RSBWC2150JA00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBWC2150JA00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBWC2150JH00K | Film Capacitor, | KEMET Corporation | RSBWC2150JA00K vs SBWC2150JH00K |
RSBWC2150JH00K | Film Capacitor, | KEMET Corporation | RSBWC2150JA00K vs RSBWC2150JH00K |
RSBWC2150AA00K | Film Capacitor, Polyester, 500V, 0.015uF, 2824 | KEMET Corporation | RSBWC2150JA00K vs RSBWC2150AA00K |
SBWC2150Z300K | Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.015uF, 2824, | KEMET Corporation | RSBWC2150JA00K vs SBWC2150Z300K |
RSBWC2150DQ00K | Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | RSBWC2150JA00K vs RSBWC2150DQ00K |
RSBWC2150JC00K | Film Capacitor, | KEMET Corporation | RSBWC2150JA00K vs RSBWC2150JC00K |
SBWC2150AA00K | Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.015uF, 2824, | KEMET Corporation | RSBWC2150JA00K vs SBWC2150AA00K |