There are no models available for this part yet.
Overview of SBWC2150CK00K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
CAD Models for SBWC2150CK00K by KEMET Corporation
Part Data Attributes for SBWC2150CK00K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2824
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
11 mm
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
500 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for SBWC2150CK00K
This table gives cross-reference parts and alternative options found for SBWC2150CK00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBWC2150CK00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSBWC2150DQ00K | Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | SBWC2150CK00K vs RSBWC2150DQ00K |
SBWC2150JA00K | Film Capacitor, | KEMET Corporation | SBWC2150CK00K vs SBWC2150JA00K |
RSBWC2150AA00K | Film Capacitor, Polyester, 500V, 0.015uF, 2824 | KEMET Corporation | SBWC2150CK00K vs RSBWC2150AA00K |
RSBWC2150Z300K | Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.015uF, 2824, | KEMET Corporation | SBWC2150CK00K vs RSBWC2150Z300K |
SBWC2150JC00K | Film Capacitor, | KEMET Corporation | SBWC2150CK00K vs SBWC2150JC00K |
SBWC2150AA00K | Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.015uF, 2824, | KEMET Corporation | SBWC2150CK00K vs SBWC2150AA00K |
RSBWC2150CK00K | Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.015uF, 2824, | KEMET Corporation | SBWC2150CK00K vs RSBWC2150CK00K |
RSBWC2150JC00K | Film Capacitor, | KEMET Corporation | SBWC2150CK00K vs RSBWC2150JC00K |
RSBWC2150JA00K | Film Capacitor, | KEMET Corporation | SBWC2150CK00K vs RSBWC2150JA00K |