There are no models available for this part yet.
Overview of RS2MFS by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RS2MFS by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-RS2MFSCT-ND
|
DigiKey | DIODE GEN PURP 1KV 2A SOD128 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4679 In Stock |
|
$0.0432 / $0.4500 | Buy Now | |
DISTI #
RS2MFS
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 2A 2-Pin SOD-128 T/R - Tape and Reel (Alt: RS2MFS) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0379 | Buy Now | |
DISTI #
821-RS2MFS
|
Mouser Electronics | Rectifiers 500ns, 2A, 1000V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0430 / $0.0520 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks | 0 |
|
$0.0514 | Buy Now | ||
DISTI #
RS2MFS-TSC
|
TME | Diode: rectifying, SMD, 1kV, 2A, SOD128, reel,tape Min Qty: 1 | 0 |
|
$0.0658 / $0.5359 | RFQ | |
DISTI #
RS2MFS
|
EBV Elektronik | Diode Fast Recovery Rectifier 1000V 2A 2-Pin SOD-128 T/R (Alt: RS2MFS) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for RS2MFS by Taiwan Semiconductor
Part Data Attributes for RS2MFS by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Reverse Current-Max
|
1 µA
|
Reverse Recovery Time-Max
|
0.5 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for RS2MFS
This table gives cross-reference parts and alternative options found for RS2MFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2MFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM207L-T-HF | 2A, 1000V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | RS2MFS vs FM207L-T-HF |
S2MALM2G | Rectifier Diode, | Taiwan Semiconductor | RS2MFS vs S2MALM2G |
FM207C-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | RS2MFS vs FM207C-W |
ES2MA | Rectifier Diode, | Surge Components Inc | RS2MFS vs ES2MA |
F2MFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS2MFS vs F2MFF4 |
RS2M | Rectifier Diode, | Continental Device India Ltd | RS2MFS vs RS2M |
SMF207B | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | RS2MFS vs SMF207B |
S2MA-TM2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS2MFS vs S2MA-TM2G |
FM207L-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | RS2MFS vs FM207L-W |
RS2MA-TR3G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS2MFS vs RS2MA-TR3G |