Part Details for RS2MA-TR3G by Taiwan Semiconductor
Overview of RS2MA-TR3G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC3813PWTR-3G4 | Texas Instruments | Low Power Economy BiCMOS Current Mode PWM 8-TSSOP 0 to 70 |
Part Details for RS2MA-TR3G
RS2MA-TR3G CAD Models
RS2MA-TR3G Part Data Attributes
|
RS2MA-TR3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS2MA-TR3G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS2MA-TR3G
This table gives cross-reference parts and alternative options found for RS2MA-TR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2MA-TR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS2MA-TR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | RS2MA-TR3G vs HS2MA-TR3G |
S2ML-SMA-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | RS2MA-TR3G vs S2ML-SMA-R |
S2MFA | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | RS2MA-TR3G vs S2MFA |
NRVS2M | onsemi | $0.1112 | General-Purpose Rectifiers (Glass Passivated), SMB, 3000-REEL, Automotive Qualified | RS2MA-TR3G vs NRVS2M |
FM207C-W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AB, | RS2MA-TR3G vs FM207C-W |
F2MFF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | RS2MA-TR3G vs F2MFF4 |
S2MG-SMA-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | RS2MA-TR3G vs S2MG-SMA-R |
HS2MAF-TM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | RS2MA-TR3G vs HS2MAF-TM2G |
HS2M-TR5G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | RS2MA-TR3G vs HS2M-TR5G |
CMR2U-10TR13TIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | RS2MA-TR3G vs CMR2U-10TR13TIN/LEAD |