Part Details for FM207L-T-HF by Rectron Semiconductor
Overview of FM207L-T-HF by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM207L-T-HF
FM207L-T-HF CAD Models
FM207L-T-HF Part Data Attributes
|
FM207L-T-HF
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM207L-T-HF
Rectron Semiconductor
2A, 1000V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | SMBL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT, METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FM207L-T-HF
This table gives cross-reference parts and alternative options found for FM207L-T-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM207L-T-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2MA-TR3G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | FM207L-T-HF vs HS2MA-TR3G |
S2ML-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | FM207L-T-HF vs S2ML-SMA-R |
S2MFA | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | FM207L-T-HF vs S2MFA |
NRVS2M | General-Purpose Rectifiers (Glass Passivated), SMB, 3000-REEL, Automotive Qualified | onsemi | FM207L-T-HF vs NRVS2M |
FM207C-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | FM207L-T-HF vs FM207C-W |
F2MFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FM207L-T-HF vs F2MFF4 |
S2MG-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | FM207L-T-HF vs S2MG-SMA-R |
HS2MAF-TM2G | Rectifier Diode, | Taiwan Semiconductor | FM207L-T-HF vs HS2MAF-TM2G |
HS2M-TR5G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | FM207L-T-HF vs HS2M-TR5G |
CMR2U-10TR13TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | FM207L-T-HF vs CMR2U-10TR13TIN/LEAD |