Part Details for RP73G1E2K61FTD by TE Connectivity
Overview of RP73G1E2K61FTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1E2K61FTD
RP73G1E2K61FTD CAD Models
RP73G1E2K61FTD Part Data Attributes
|
RP73G1E2K61FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1E2K61FTD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RP73G1E2K61FTD
This table gives cross-reference parts and alternative options found for RP73G1E2K61FTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1E2K61FTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1E2611F | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | RP73G1E2K61FTD vs RN73G1E2611F |
TC0250F2611TCE | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1E2K61FTD vs TC0250F2611TCE |
TC02H2611FT | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73G1E2K61FTD vs TC02H2611FT |
RP73G1E2K61FTG | Fixed Resistor, Thin Film, 0.063W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73G1E2K61FTD vs RP73G1E2K61FTG |
CRT0402-FZ-2611GLF | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73G1E2K61FTD vs CRT0402-FZ-2611GLF |
TC0250F2611T5E | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1E2K61FTD vs TC0250F2611T5E |
RN73G1EB2611F | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73G1E2K61FTD vs RN73G1EB2611F |
CRT0402-FZ-2611GAS | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73G1E2K61FTD vs CRT0402-FZ-2611GAS |
CAR04022.61KOHMS1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | RP73G1E2K61FTD vs CAR04022.61KOHMS1%50PPM |
TC0250F2611E4E | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1E2K61FTD vs TC0250F2611E4E |