Part Details for RN73G1E2611F by MERITEK Electronics Corporation
Overview of RN73G1E2611F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73G1E2611F
RN73G1E2611F CAD Models
RN73G1E2611F Part Data Attributes
|
RN73G1E2611F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1E2611F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RN73G1E2611F
This table gives cross-reference parts and alternative options found for RN73G1E2611F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1E2611F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0402F2K61C | Fixed Resistor, Thin Film, 0.063W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73G1E2611F vs CPF0402F2K61C |
RP73G1E2K61FTDG | Fixed Resistor, Thin Film, 0.063W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73G1E2611F vs RP73G1E2K61FTDG |
PRC0402TTC50Y2.61K+-1% | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RN73G1E2611F vs PRC0402TTC50Y2.61K+-1% |
RP73G1E2K61FTD | Fixed Resistor, Thin Film, 0.063W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73G1E2611F vs RP73G1E2K61FTD |
CRT0402-FZ-2611GAS | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RN73G1E2611F vs CRT0402-FZ-2611GAS |
TC0250F2611E4E | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1E2611F vs TC0250F2611E4E |
CAR04022.61KOHMS1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | RN73G1E2611F vs CAR04022.61KOHMS1%50PPM |
TC02H2611FT | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RN73G1E2611F vs TC02H2611FT |
TC02H2611FC | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RN73G1E2611F vs TC02H2611FC |
TFCR0402-16W-C-2611FT | Fixed Resistor, Thin Film, 0.063W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73G1E2611F vs TFCR0402-16W-C-2611FT |