Part Details for CRT0402-FZ-2611GAS by Bourns Inc
Overview of CRT0402-FZ-2611GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-FZ-2611GAS
CRT0402-FZ-2611GAS CAD Models
CRT0402-FZ-2611GAS Part Data Attributes
|
CRT0402-FZ-2611GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-FZ-2611GAS
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-FZ-2611GAS
This table gives cross-reference parts and alternative options found for CRT0402-FZ-2611GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-FZ-2611GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0402F2K61C | Fixed Resistor, Thin Film, 0.063W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-2611GAS vs CPF0402F2K61C |
RP73G1E2K61FTDG | Fixed Resistor, Thin Film, 0.063W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-2611GAS vs RP73G1E2K61FTDG |
PRC0402TTC50Y2.61K+-1% | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | CRT0402-FZ-2611GAS vs PRC0402TTC50Y2.61K+-1% |
RP73G1E2K61FTD | Fixed Resistor, Thin Film, 0.063W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-2611GAS vs RP73G1E2K61FTD |
TC0250F2611E4E | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-FZ-2611GAS vs TC0250F2611E4E |
CAR04022.61KOHMS1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | CRT0402-FZ-2611GAS vs CAR04022.61KOHMS1%50PPM |
TC02H2611FT | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-FZ-2611GAS vs TC02H2611FT |
TC02H2611FC | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-FZ-2611GAS vs TC02H2611FC |
TFCR0402-16W-C-2611FT | Fixed Resistor, Thin Film, 0.063W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CRT0402-FZ-2611GAS vs TFCR0402-16W-C-2611FT |
TC0250F2611T4E | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-FZ-2611GAS vs TC0250F2611T4E |