There are no models available for this part yet.
Overview of RNC65H1691FR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC65H1691FR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 55 |
|
$1.2880 / $2.5760 | Buy Now | ||
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 1690OHM, 300V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 44 |
|
$1.7250 / $3.4500 | Buy Now |
CAD Models for RNC65H1691FR by Vishay Intertechnologies
Part Data Attributes for RNC65H1691FR by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
4.57 mm
|
Package Length
|
14.27 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
1690 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
300 V
|
Alternate Parts for RNC65H1691FR
This table gives cross-reference parts and alternative options found for RNC65H1691FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65H1691FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR65H1691FPR64 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 1690 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H1691FR vs RNR65H1691FPR64 |
RNR65H1691FPB14 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 1690 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H1691FR vs RNR65H1691FPB14 |
RNC65H1691FRRE6 | Fixed Resistor, Metal Film, 0.25W, 1690ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1691FR vs RNC65H1691FRRE6 |
RNC65H1691FRRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC65H1691FR vs RNC65H1691FRRE8 |
RNR65H1691FP | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 1690 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H1691FR vs RNR65H1691FP |
RNC65H1691FR | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 1690 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H1691FR vs RNC65H1691FR |
RNC65H1691FRB14 | Fixed Resistor, Metal Film, 0.25W, 1690ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1691FR vs RNC65H1691FRB14 |
RNC65H1691FPB14 | Fixed Resistor, Metal Film, 0.25W, 1690ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1691FR vs RNC65H1691FPB14 |
RNC65H1691FPRE6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 1690 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H1691FR vs RNC65H1691FPRE6 |
RNC65H1691FRRE6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 1690 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H1691FR vs RNC65H1691FRRE6 |