Filter Your Search
1 - 9 of 9 results
|
RNC65H1691FRRE7
Vishay Dale
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||||||||
|
RNC65H1691FRRE7
Vishay Intertechnologies
|
Check for Price | No | Active | 1.69 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 300 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 4.57 mm | 14.27 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | EAR99 | 8533.21.00.90 | |||||||
|
RNC65H1691FRRE8
Vishay Intertechnologies
|
Check for Price | No | Active | 1.69 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 300 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 4.57 mm | 14.27 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | EAR99 | 8533.21.00.90 | |||||||
|
RNC65H1691FRRE5
Vishay Dale
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||||||||
|
RNC65H1691FRRE6
Vishay Dale
|
Check for Price | No | No | Active | 1.69 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 125 °C | NO | 300 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 4.57 mm | 14.27 mm | unknown | VISHAY INTERTECHNOLOGY INC | EAR99 | 8533.21.00.90 | Axial, | ||||
|
RNC65H1691FRB14
Vishay Dale
|
Check for Price | No | No | Active | 1.69 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 125 °C | NO | 300 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 4.57 mm | 14.27 mm | unknown | VISHAY INTERTECHNOLOGY INC | EAR99 | 8533.21.00.90 | Axial, | |||
|
RNC65H1691FR
Vishay Intertechnologies
|
Check for Price | No | Active | 1.69 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 300 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 4.57 mm | 14.27 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | |||||||
|
RNC65H1691FR
Defense Logistics Agency
|
Check for Price | Active | 1.69 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 300 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TIN LEAD | WIRE | 640 µm | 38.1 mm | 4.78 mm | 15.88 mm | unknown | DEFENSE LOGISTICS AGENCY | AXIAL LEADED | ||||||||
|
RNC65H1691FRRE8
Vishay Dale
|
Check for Price | Active | unknown |