RNC65H1691FR vs RNR65H1691FPR64 feature comparison

RNC65H1691FR Vishay Intertechnologies

Buy Now Datasheet

RNR65H1691FPR64 Vishay Dale

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED Axial,
Reach Compliance Code not_compliant unknown
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.64 mm 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 4.57 mm 4.57 mm
Package Length 14.27 mm 14.27 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 125 °C 125 °C
Reference Standard MIL-PRF-55182 MIL-PRF-55182
Resistance 1690 Ω 1690 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 300 V 300 V
Base Number Matches 6 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION
Packing Method TR, 11.5 INCH

Compare RNC65H1691FR with alternatives

Compare RNR65H1691FPR64 with alternatives