Part Details for RNC50K3011FMBSL by Vishay Dale
Overview of RNC50K3011FMBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50K3011FMBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50K3011FMBSL-ND
|
DigiKey | RES 3.01K OHM 1/10W 1% AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2016 | Buy Now |
Part Details for RNC50K3011FMBSL
RNC50K3011FMBSL CAD Models
RNC50K3011FMBSL Part Data Attributes
|
RNC50K3011FMBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50K3011FMBSL
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50K3011FMBSL
This table gives cross-reference parts and alternative options found for RNC50K3011FMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50K3011FMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50K3011FSB14 | Fixed Resistor, Metal Film, 0.05W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K3011FMBSL vs RNC50K3011FSB14 |
RNR50K3011FP | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K3011FMBSL vs RNR50K3011FP |
ERC503K0100FKEA500 | Fixed Resistor, Metal Film, 0.1W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50K3011FMBSL vs ERC503K0100FKEA500 |
RNC50K3011FPR36 | Fixed Resistor, Metal Film, 0.05W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K3011FMBSL vs RNC50K3011FPR36 |
RNC50K3011FPRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K3011FMBSL vs RNC50K3011FPRSL |
RNC50K3011FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K3011FMBSL vs RNC50K3011FSB14 |
RNC50K3011FMRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K3011FMBSL vs RNC50K3011FMRSL |
RNR50K3011FSB1431 | Fixed Resistor, Metal Film, 0.05W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K3011FMBSL vs RNR50K3011FSB1431 |
RNC50K3011FPRSL | Fixed Resistor, Metal Film, 0.05W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K3011FMBSL vs RNC50K3011FPRSL |
RNC50K3011FRRE6 | Fixed Resistor, Metal Film, 0.05W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K3011FMBSL vs RNC50K3011FRRE6 |