Part Details for ERC503K0100FKEA500 by Vishay Intertechnologies
Overview of ERC503K0100FKEA500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC503K0100FKEA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC503K0100FKEA500
|
Avnet Americas | ERC-50-500 3.01K 1% T-1 EA e3 - Tape and Reel (Alt: ERC503K0100FKEA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.2583 / $1.5087 | Buy Now |
Part Details for ERC503K0100FKEA500
ERC503K0100FKEA500 CAD Models
ERC503K0100FKEA500 Part Data Attributes
|
ERC503K0100FKEA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC503K0100FKEA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ERC503K0100FKEA500
This table gives cross-reference parts and alternative options found for ERC503K0100FKEA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC503K0100FKEA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR50K3011FSB1431 | Fixed Resistor, Metal Film, 0.05W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC503K0100FKEA500 vs RNR50K3011FSB1431 |
RNC50K3011FPRSL | Fixed Resistor, Metal Film, 0.05W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC503K0100FKEA500 vs RNC50K3011FPRSL |
RNR50K3011FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC503K0100FKEA500 vs RNR50K3011FSRE6 |
RNC50K3011FRRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC503K0100FKEA500 vs RNC50K3011FRRE6 |
RNC50K3011FMBSL | Fixed Resistor, Metal Film, 0.05W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC503K0100FKEA500 vs RNC50K3011FMBSL |
RNC50K3011FMB14 | Fixed Resistor, Metal Film, 0.05W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC503K0100FKEA500 vs RNC50K3011FMB14 |
RNC50K3011FPRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC503K0100FKEA500 vs RNC50K3011FPRSL |
RNC50K3011FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC503K0100FKEA500 vs RNC50K3011FSB14 |
RNC50K3011FPR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC503K0100FKEA500 vs RNC50K3011FPR36 |
RNC50K3011FMRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC503K0100FKEA500 vs RNC50K3011FMRSL |