Part Details for RNC50K3011FRRE6 by Vishay Intertechnologies
Overview of RNC50K3011FRRE6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50K3011FRRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50K3011FRRE6
|
Avnet Americas | ERC-50 3.01K 1% T-1 RNC50K3011FR RE6 - Tape and Reel (Alt: RNC50K3011FRRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.6817 / $2.0163 | Buy Now |
Part Details for RNC50K3011FRRE6
RNC50K3011FRRE6 CAD Models
RNC50K3011FRRE6 Part Data Attributes
|
RNC50K3011FRRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50K3011FRRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50K3011FRRE6
This table gives cross-reference parts and alternative options found for RNC50K3011FRRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50K3011FRRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR50K3011FSB1431 | Fixed Resistor, Metal Film, 0.05W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K3011FRRE6 vs RNR50K3011FSB1431 |
RNC50K3011FPRSL | Fixed Resistor, Metal Film, 0.05W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K3011FRRE6 vs RNC50K3011FPRSL |
RNR50K3011FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K3011FRRE6 vs RNR50K3011FSRE6 |
RNC50K3011FRRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K3011FRRE6 vs RNC50K3011FRRE6 |
RNC50K3011FMBSL | Fixed Resistor, Metal Film, 0.05W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K3011FRRE6 vs RNC50K3011FMBSL |
ERC503K0100FKEA500 | Fixed Resistor, Metal Film, 0.1W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50K3011FRRE6 vs ERC503K0100FKEA500 |
RNC50K3011FMB14 | Fixed Resistor, Metal Film, 0.05W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K3011FRRE6 vs RNC50K3011FMB14 |
RNC50K3011FPRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K3011FRRE6 vs RNC50K3011FPRSL |
RNC50K3011FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K3011FRRE6 vs RNC50K3011FSB14 |
RNC50K3011FPR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K3011FRRE6 vs RNC50K3011FPR36 |