-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, LAN SWITCHING CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3284
|
Newark | Module, Wlan, Wifly Gsx, External Antenna, Frequency Rf:2.48Mhz, Module Interface:Spi, Uart, Module Applications:Wireless Connectivity, Product Range:-, Compliance Standard:Ce, Fcc, Ic Rohs Compliant: Yes |Microchip RN171-I/RM Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6000 | Buy Now |
DISTI #
44W4398
|
Newark | Module, Wlan, Wifly Gsx, Ext Ant, Frequency Rf:2.48Mhz, Module Interface:Spi, Uart, Module Applications:Wireless Connectivity, Product Range:-, Svhc:No Svhc (15-Jan-2018), Compliance Standard:Ce, Fcc, Ic, Transmit Power:10 Rohs Compliant: Yes |Microchip RN171-I/RM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3100 / $36.4200 | Buy Now |
DISTI #
79AH6201
|
Newark | Module Ulp Wi-Fi 802.11 B/G Surface Mount Module With Rf Pad For Routing To Ext Antenna Rohs Compliant: Yes |Microchip RN171-I/RM Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6700 | Buy Now |
DISTI #
740-1042-ND
|
DigiKey | RF TXRX MODULE WIFI SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
380 In Stock |
|
$32.0248 / $35.0200 | Buy Now |
DISTI #
RN171-I/RM
|
Avnet Americas | Wi-Fi Module 802.11 b/g 2462MHz 11000Kbps/54000Kbps 49-Pin SMD Module Tray - Bulk (Alt: RN171-I/RM) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1400 / $35.0200 | Buy Now |
DISTI #
765-RN-171
|
Mouser Electronics | WiFi Modules - 802.11 WiFly GSX 802.11b/g Mod, Industrial Temp RoHS: Compliant | 7 |
|
$32.0300 / $35.0200 | Buy Now |
DISTI #
RN171-I/RM
|
Microchip Technology Inc | WI-Fi 802.11 b/g SURFACE MOUNT MODULE w/ RF PAD, Projected EOL: 2039-06-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$30.1400 / $35.0200 | Buy Now |
DISTI #
70396231
|
RS | Microchip RN171-I/RM 3 - 3.7V dc WiFi Module, IEEE 802.11 GPIO, SPI, UART | Microchip Technology Inc. RN171-I/RM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 30 |
|
$32.6700 / $38.4300 | Buy Now |
|
Future Electronics | RN-171 Series 54 Mbps 2.4GHz SMT WiFly GSX 802.11 b/g Wireless LAN Module RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$31.4000 / $31.7400 | Buy Now |
|
Onlinecomponents.com | Wireless LAN module – WiFi 802.11 module - 27 mm x 18 mm x 3.1 mm - Configurable transmit power: 0dBm to 10 dBm – Ultra low power - High throughput - Flash memory 8 Mbit - RAM 128 KB - 10 general purpose digital I/O - 8 analog sensor interfaces – Real tim RoHS: Compliant |
100 In Stock 100 On Order |
|
$30.9800 / $38.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN171-I/RM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN171-I/RM
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-49 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XQMA-N49 | |
JESD-609 Code | e3 | |
Length | 26.67 mm | |
Number of Functions | 1 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.175 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | LAN SWITCHING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 17.78 mm |
This table gives cross-reference parts and alternative options found for RN171-I/RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN171-I/RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN171-I/RM480 | Wireless LAN Circuit, Hybrid | Microchip Technology Inc | RN171-I/RM vs RN171-I/RM480 |
RN171-I/RM441 | WI-Fi 802.11 b/g SURFACE MOUNT MODULE w/ RF PAD | Microchip Technology Inc | RN171-I/RM vs RN171-I/RM441 |
RN171-I/RM400 | Wireless LAN Circuit | Microchip Technology Inc | RN171-I/RM vs RN171-I/RM400 |
RN171R-I/RM406 | Wireless LAN Circuit, Hybrid | Microchip Technology Inc | RN171-I/RM vs RN171R-I/RM406 |
RN171-I/RM481 | LAN Switching Circuit | Microchip Technology Inc | RN171-I/RM vs RN171-I/RM481 |