RN171-I/RM vs RN171-I/RM480 feature comparison

RN171-I/RM Microchip Technology Inc

Buy Now Datasheet

RN171-I/RM480 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description MODULE-49 MODULE-49
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 5A992.C
HTS Code 8529.90.22.00 8529.90.22.00
Samacsys Manufacturer Microchip Microchip
JESD-30 Code R-XQMA-N49 R-XQMA-N49
JESD-609 Code e3
Length 26.67 mm 26.67 mm
Number of Functions 1 1
Number of Terminals 49 49
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code QMA QMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Seated Height-Max 3.175 mm 3.175 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type LAN SWITCHING CIRCUIT WIRELESS LAN CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Width 17.78 mm 17.78 mm
Base Number Matches 6 1
Screening Level TS 16949
Technology HYBRID

Compare RN171-I/RM with alternatives

Compare RN171-I/RM480 with alternatives