Part Details for RN171R-I/RM406 by Microchip Technology Inc
Overview of RN171R-I/RM406 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for RN171R-I/RM406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN171R-I/RM406
|
Microchip Technology Inc | WI-Fi 802.11 b/g SURFACE MOUNT MODULE w/ RF PAD, Projected EOL: 2039-09-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$25.2500 / $35.0200 | Buy Now |
|
Onlinecomponents.com | Module 802.11b/g 2.462GHz 11000Kbps 49-Pin Tray RoHS: Compliant | 32 Factory Stock |
|
$0 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for RN171R-I/RM406
RN171R-I/RM406 CAD Models
RN171R-I/RM406 Part Data Attributes
|
RN171R-I/RM406
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN171R-I/RM406
Microchip Technology Inc
Wireless LAN Circuit, Hybrid
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-49 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
JESD-30 Code | R-XQMA-N49 | |
Length | 26.67 mm | |
Number of Functions | 1 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | TS 16949 | |
Seated Height-Max | 3.175 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Telecom IC Type | WIRELESS LAN CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 17.78 mm |
Alternate Parts for RN171R-I/RM406
This table gives cross-reference parts and alternative options found for RN171R-I/RM406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN171R-I/RM406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN171-I/RM441 | WI-Fi 802.11 b/g SURFACE MOUNT MODULE w/ RF PAD | Microchip Technology Inc | RN171R-I/RM406 vs RN171-I/RM441 |