Part Details for RM3R88P106P106P-3304(201) by TE Connectivity
Overview of RM3R88P106P106P-3304(201) by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM3R88P106P106P-3304(201)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0087
|
Newark | Rm3R88P106P106P-3304 (201) |Amp Te Connectivity RM3R88P106P106P-3304(201) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$647.4900 / $719.4400 | Buy Now |
DISTI #
2266-RM3R88P106P106P-3304(201)-ND
|
DigiKey | RM3R88P106P106P-3304(201) Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$620.1900 / $657.4100 | Buy Now |
|
Onlinecomponents.com |
39 Partner Stock |
|
$633.3500 / $725.0600 | Buy Now | |
|
Master Electronics |
39 Partner Stock |
|
$633.3500 / $725.0600 | Buy Now |
Part Details for RM3R88P106P106P-3304(201)
RM3R88P106P106P-3304(201) CAD Models
RM3R88P106P106P-3304(201) Part Data Attributes
|
RM3R88P106P106P-3304(201)
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RM3R88P106P106P-3304(201)
TE Connectivity
Rack and Panel Connector, 313 Contact(s), Female, Crimp and Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 313 |
Alternate Parts for RM3R88P106P106P-3304(201)
This table gives cross-reference parts and alternative options found for RM3R88P106P106P-3304(201). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM3R88P106P106P-3304(201), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSXF2R201X0000 | Rack and Panel Connector, 313 Contact(s), Female, Crimp Terminal, Receptacle | Radiall | RM3R88P106P106P-3304(201) vs NSXF2R201X0000 |
BKAS2-313-4 | Rack and Panel Connector, 313 Contact(s), Female, Receptacle | ITT Interconnect Solutions | RM3R88P106P106P-3304(201) vs BKAS2-313-4 |
NSXF2R201X01 | Rack and Panel Connector, 313 Contact(s), Female, Crimp Terminal, Receptacle | Radiall | RM3R88P106P106P-3304(201) vs NSXF2R201X01 |
NSXG2R201X11 | Rack and Panel Connector, 313 Contact(s), Female, Crimp Terminal, Receptacle | Radiall | RM3R88P106P106P-3304(201) vs NSXG2R201X11 |