Part Details for BKAS2-313-4 by ITT Interconnect Solutions
Overview of BKAS2-313-4 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BKAS2-313-4
BKAS2-313-4 CAD Models
BKAS2-313-4 Part Data Attributes:
|
BKAS2-313-4
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
BKAS2-313-4
ITT Interconnect Solutions
Rack and Panel Connector, 313 Contact(s), Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOSET | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 313 |
Alternate Parts for BKAS2-313-4
This table gives cross-reference parts and alternative options found for BKAS2-313-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BKAS2-313-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSXF2R201X01 | Rack and Panel Connector, 313 Contact(s), Female, Crimp Terminal, Receptacle | Radiall | BKAS2-313-4 vs NSXF2R201X01 |
NSXG2R201X11 | Rack and Panel Connector, 313 Contact(s), Female, Crimp Terminal, Receptacle | Radiall | BKAS2-313-4 vs NSXG2R201X11 |
NSXF2R201X0000 | Rack and Panel Connector, 313 Contact(s), Female, Crimp Terminal, Receptacle | Radiall | BKAS2-313-4 vs NSXF2R201X0000 |