Part Details for NSXG2R201X11 by Radiall
Overview of NSXG2R201X11 by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NSXG2R201X11
NSXG2R201X11 CAD Models
NSXG2R201X11 Part Data Attributes:
|
NSXG2R201X11
Radiall
Buy Now
Datasheet
|
Compare Parts:
NSXG2R201X11
Radiall
Rack and Panel Connector, 313 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE/THERMOSET | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 313 |
Alternate Parts for NSXG2R201X11
This table gives cross-reference parts and alternative options found for NSXG2R201X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSXG2R201X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSXF2R201X01 | Rack and Panel Connector, 313 Contact(s), Female, Crimp Terminal, Receptacle | Radiall | NSXG2R201X11 vs NSXF2R201X01 |
BKAS2-313-4 | Rack and Panel Connector, 313 Contact(s), Female, Receptacle | ITT Interconnect Solutions | NSXG2R201X11 vs BKAS2-313-4 |
NSXF2R201X0000 | Rack and Panel Connector, 313 Contact(s), Female, Crimp Terminal, Receptacle | Radiall | NSXG2R201X11 vs NSXF2R201X0000 |