There are no models available for this part yet.
Overview of RLP02NR5100JS14 by Vishay Sfernice
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for RLP02NR5100JS14 by Vishay Sfernice
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
716-RLP02NR5100JS14-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 100 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.6935 | Buy Now |
CAD Models for RLP02NR5100JS14 by Vishay Sfernice
Part Data Attributes for RLP02NR5100JS14 by Vishay Sfernice
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Tubular
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
25 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4 mm
|
Package Length
|
10.2 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
0.51 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
120 V
|
Alternate Parts for RLP02NR5100JS14
This table gives cross-reference parts and alternative options found for RLP02NR5100JS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP02NR5100JS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLP02R5100JA20 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RLP02NR5100JS14 vs RLP02R5100JA20 |
RLP02NR5100JR15 | Res,Axial,Wirewound,510m Ohms,120WV,5% +/-Tol,-100,100ppm TC | Vishay Intertechnologies | RLP02NR5100JS14 vs RLP02NR5100JR15 |
RLP02R5100JR15 | RESISTOR, WIRE WOUND, 2 W, 5 %, 50 ppm, 0.51 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RLP02NR5100JS14 vs RLP02R5100JR15 |
RLP02R5100JS14 | Fixed Resistor, Wire Wound, 2W, 0.51ohm, 120V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLP02NR5100JS14 vs RLP02R5100JS14 |
RLP02R5100JS00 | Fixed Resistor, Wire Wound, 2W, 0.51ohm, 120V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLP02NR5100JS14 vs RLP02R5100JS00 |
RP7N.51OHM5% | Fixed Resistor, Wire Wound, 2W, 0.51ohm, 120V, 5% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLP02NR5100JS14 vs RP7N.51OHM5% |
RLP02NR5100JS14 | Fixed Resistor, Wire Wound, 2W, 0.51ohm, 120V, 5% +/-Tol, 100ppm/Cel, | Vishay Intertechnologies | RLP02NR5100JS14 vs RLP02NR5100JS14 |
RLP02R0510JS00 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RLP02NR5100JS14 vs RLP02R0510JS00 |
RLP02NR5100JS00 | Fixed Resistor, Wire Wound, 2W, 0.51ohm, 120V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLP02NR5100JS14 vs RLP02NR5100JS00 |