There are no models available for this part yet.
Overview of RLP02R5100JS00 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for RLP02R5100JS00 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69M8007
|
Newark | Rlp 2 U51 5% Ba100Na E3 /Ba100Na |Vishay RLP02R5100JS00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8200 / $10.8800 | Buy Now | |
DISTI #
RLP02R5100JS00
|
Avnet Americas | Res Wirewound 0.51 Ohm 5% 2W ±100ppm/°C Molded AXL Thru-Hole - Bag (Alt: RLP02R5100JS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$3.7375 / $7.3376 | Buy Now |
CAD Models for RLP02R5100JS00 by Vishay Intertechnologies
Part Data Attributes for RLP02R5100JS00 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
PRECISION, RATED AC VOLTAGE (V): 120
|
Construction
|
Tubular
|
JESD-609 Code
|
e3/e1
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4 mm
|
Package Length
|
10.2 mm
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
CECC40-201-006
|
Resistance
|
0.51 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
120 V
|
Alternate Parts for RLP02R5100JS00
This table gives cross-reference parts and alternative options found for RLP02R5100JS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP02R5100JS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLP02R5100JA20 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RLP02R5100JS00 vs RLP02R5100JA20 |
RLP02NR5100JR15 | Res,Axial,Wirewound,510m Ohms,120WV,5% +/-Tol,-100,100ppm TC | Vishay Intertechnologies | RLP02R5100JS00 vs RLP02NR5100JR15 |
RLP02R5100JR15 | RESISTOR, WIRE WOUND, 2 W, 5 %, 50 ppm, 0.51 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RLP02R5100JS00 vs RLP02R5100JR15 |
RLP02R5100JS14 | Fixed Resistor, Wire Wound, 2W, 0.51ohm, 120V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLP02R5100JS00 vs RLP02R5100JS14 |
RP7N.51OHM5% | Fixed Resistor, Wire Wound, 2W, 0.51ohm, 120V, 5% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLP02R5100JS00 vs RP7N.51OHM5% |
RLP02NR5100JS14 | Fixed Resistor, Wire Wound, 2W, 0.51ohm, 120V, 5% +/-Tol, 100ppm/Cel, | Vishay Intertechnologies | RLP02R5100JS00 vs RLP02NR5100JS14 |
RLP02R0510JS00 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RLP02R5100JS00 vs RLP02R0510JS00 |
RLP02NR5100JS00 | Fixed Resistor, Wire Wound, 2W, 0.51ohm, 120V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLP02R5100JS00 vs RLP02NR5100JS00 |