RLP02NR5100JS14
vs
RLP02R5100JA20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Tubular
Tubular
Lead Diameter
0.6 mm
0.6 mm
Lead Length
25 mm
25 mm
Number of Terminals
2
2
Operating Temperature-Max
275 °C
275 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4 mm
4 mm
Package Length
10.2 mm
10.2 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
AMMO PACK
Rated Power Dissipation (P)
2 W
2 W
Resistance
0.51 Ω
0.51 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
5%
5%
Working Voltage
120 V
120 V
Base Number Matches
1
1
Factory Lead Time
10 Weeks
Additional Feature
PRECISION, RATED AC VOLTAGE (V): 120
JESD-609 Code
e3/e1
Mounting Feature
THROUGH HOLE MOUNT
Rated Temperature
25 °C
Reference Standard
CECC40-201-006
Surface Mount
NO
Terminal Shape
WIRE
Compare RLP02NR5100JS14 with alternatives
Compare RLP02R5100JA20 with alternatives