There are no models available for this part yet.
Overview of RL80G561MDN1 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for RL80G561MDN1 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T5452
|
Newark | Polymer - Fpcap/ Bulk |Nichicon RL80G561MDN1 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2160 | Buy Now | |
DISTI #
RL80G561MDN1-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 4V TH Min Qty: 3200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2388 | Buy Now | |
DISTI #
647-RL80G561MDN1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4 Volt 560uF 20% RoHS: Compliant | 0 |
|
$0.2060 / $0.2380 | Order Now |
CAD Models for RL80G561MDN1 by Nichicon Corporation
Part Data Attributes for RL80G561MDN1 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
560 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
6 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.56 mA
|
Length
|
8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
610 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RL80G561MDN1
This table gives cross-reference parts and alternative options found for RL80G561MDN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL80G561MDN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APSC4R0ETD561MH08S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RL80G561MDN1 vs APSC4R0ETD561MH08S |
RL80G561MDNASQCG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 4V, 20% +Tol, 20% -Tol, 560uF | Nichicon Corporation | RL80G561MDN1 vs RL80G561MDNASQCG |
FP-4R0RE561M-L8R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 560uF | Nichicon Corporation | RL80G561MDN1 vs FP-4R0RE561M-L8R |
FP-4R0RE561M-L8CG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RL80G561MDN1 vs FP-4R0RE561M-L8CG |
APSC4R0ELL561MH08S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RL80G561MDN1 vs APSC4R0ELL561MH08S |
FP-4R0RE561M-E5CG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | RL80G561MDN1 vs FP-4R0RE561M-E5CG |
FP-4R0RE561M-L8K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 560uF | Nichicon Corporation | RL80G561MDN1 vs FP-4R0RE561M-L8K |
RE50G561MDN1PX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | RL80G561MDN1 vs RE50G561MDN1PX |
FP-4R0RE561M-L8R-5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 4V, 20% +Tol, 20% -Tol, 560uF | Nichicon Corporation | RL80G561MDN1 vs FP-4R0RE561M-L8R-5K |
PU561M004F008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 560uF | Capxon International Electronics Co Ltd | RL80G561MDN1 vs PU561M004F008 |